Phoenix Contact MM-WMS Heat Shrink Cable Marker, White, 4.8 → 9.5mm Cable, for THERMOMARK, 0803930

RS Stock No.: 233-3360Brand: Phoenix ContactManufacturers Part No.: 0803930
brand-logo
View all in Cable Markers

Technical documents

Specifications

Affixing Method

Heat Shrink

Series

MM-WMS

Minimum Cable Diameter

4.8mm

Cable Diameter Range

4.8 → 9.5mm

Maximum Cable Diameter

9.5mm

Colour

White

Length

1.8m

Printable

Yes

Material

Polyolefin

Kit or Accessory Type

Cable Marker

For Use With

THERMOMARK GO, THERMOMARK GO.K

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact MM-WMS Heat Shrink Cable Marker, White, 4.8 → 9.5mm Cable, for THERMOMARK, 0803930

P.O.A.

Phoenix Contact MM-WMS Heat Shrink Cable Marker, White, 4.8 → 9.5mm Cable, for THERMOMARK, 0803930
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Affixing Method

Heat Shrink

Series

MM-WMS

Minimum Cable Diameter

4.8mm

Cable Diameter Range

4.8 → 9.5mm

Maximum Cable Diameter

9.5mm

Colour

White

Length

1.8m

Printable

Yes

Material

Polyolefin

Kit or Accessory Type

Cable Marker

For Use With

THERMOMARK GO, THERMOMARK GO.K

Country of Origin

China