Phoenix Contact Panel Marker

RS Stock No.: 661-9133Brand: Phoenix ContactManufacturers Part No.: 0816786
brand-logo
View all in Panel Marking

Technical documents

Specifications

Works With Printer Models

Thermomark R, Thermomark S, Thermomark X

Background Colour

White

Label Length

20mm

Label Width

8mm

Label Dimensions

20 x 8mm

Label Quantity

2500

Country of Origin

Poland

Product details

EML Device Marking

Labels for thermal transfer printer
Identification of equipment in control system, plant and switching gear manufacture
Self adhesive
High resistance to solvents
Inflammability in accordance with UL 94-V2
polyester
Silicon and halogen-free
Temperature range: -40° → +100 °C

Standards

Wipe Resistance: DIN EN 61010-1 (VDE 0411-1)

You may be interested in
Device Marker EML 17,5x8mm white
P.O.A.1 Reel of 2500 (ex VAT)
Phoenix Contact Panel Marker
P.O.A.1 Reel of 2500 (ex VAT)
Conductor Marker  WMS 25x5mm white
P.O.A.1 Reel of 500 (ex VAT)
Phoenix Contact Panel Marker
P.O.A.1 Reel of 500 (ex VAT)

P.O.A.

Phoenix Contact Panel Marker

P.O.A.

Phoenix Contact Panel Marker

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Device Marker EML 17,5x8mm white
P.O.A.1 Reel of 2500 (ex VAT)
Phoenix Contact Panel Marker
P.O.A.1 Reel of 2500 (ex VAT)
Conductor Marker  WMS 25x5mm white
P.O.A.1 Reel of 500 (ex VAT)
Phoenix Contact Panel Marker
P.O.A.1 Reel of 500 (ex VAT)

Technical documents

Specifications

Works With Printer Models

Thermomark R, Thermomark S, Thermomark X

Background Colour

White

Label Length

20mm

Label Width

8mm

Label Dimensions

20 x 8mm

Label Quantity

2500

Country of Origin

Poland

Product details

EML Device Marking

Labels for thermal transfer printer
Identification of equipment in control system, plant and switching gear manufacture
Self adhesive
High resistance to solvents
Inflammability in accordance with UL 94-V2
polyester
Silicon and halogen-free
Temperature range: -40° → +100 °C

Standards

Wipe Resistance: DIN EN 61010-1 (VDE 0411-1)

You may be interested in
Device Marker EML 17,5x8mm white
P.O.A.1 Reel of 2500 (ex VAT)
Phoenix Contact Panel Marker
P.O.A.1 Reel of 2500 (ex VAT)
Conductor Marker  WMS 25x5mm white
P.O.A.1 Reel of 500 (ex VAT)
Phoenix Contact Panel Marker
P.O.A.1 Reel of 500 (ex VAT)