Phoenix Contact, UC-TM5 Marker for use with for use with Terminal Blocks

Technical documents
Specifications
Brand
Phoenix ContactAccessory Type
Marker
For Use With
Terminal Block
Series
UC-TM5
Mounting Type
Latching
Country of Origin
Poland
Product details
Accessories for Push-In Connection Terminal Blocks
These accessories are for use with this range of Push-In Terminal Blocks.
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 25 | P.O.A. |
30 - 45 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
Phoenix ContactAccessory Type
Marker
For Use With
Terminal Block
Series
UC-TM5
Mounting Type
Latching
Country of Origin
Poland
Product details
Accessories for Push-In Connection Terminal Blocks
These accessories are for use with this range of Push-In Terminal Blocks.
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.