Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact UCT-WMC0 Clip On Cable Markers, White, 3.5 → 4.1mm Cable, 0830784

RS Stock No.: 188-1732Brand: Phoenix ContactManufacturers Part No.: 0830784
brand-logo
View all in Cable Markers

Technical documents

Specifications

Affixing Method

Clip On

Minimum Cable Diameter

3.5mm

Maximum Cable Diameter

4.1mm

Colour

White

Length

12mm

Width

4 mm

Quantity

32

Printable

No

Series

UCT-WMC0

Cable Diameter Range

3.5 → 4.1mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact UCT-WMC0 Clip On Cable Markers, White, 3.5 → 4.1mm Cable, 0830784

P.O.A.

Phoenix Contact UCT-WMC0 Clip On Cable Markers, White, 3.5 → 4.1mm Cable, 0830784
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Affixing Method

Clip On

Minimum Cable Diameter

3.5mm

Maximum Cable Diameter

4.1mm

Colour

White

Length

12mm

Width

4 mm

Quantity

32

Printable

No

Series

UCT-WMC0

Cable Diameter Range

3.5 → 4.1mm

Country of Origin

Germany