Technical documents
Specifications
Brand
Phoenix ContactSwitch Type
Managed
RJ45 Ports
14
Height
130mm
Maximum Operating Temperature
+70°C
Maximum Supply Voltage
57V dc
Series
FL SWITCH
Minimum Operating Temperature
-40°C
Minimum Supply Voltage
12V dc
Width
85mm
Depth
119mm
Dimensions
85 x 130 x 119mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact Managed Ethernet Switch
1
P.O.A.
Phoenix Contact Managed Ethernet Switch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactSwitch Type
Managed
RJ45 Ports
14
Height
130mm
Maximum Operating Temperature
+70°C
Maximum Supply Voltage
57V dc
Series
FL SWITCH
Minimum Operating Temperature
-40°C
Minimum Supply Voltage
12V dc
Width
85mm
Depth
119mm
Dimensions
85 x 130 x 119mm
Country of Origin
Germany