Phoenix Contact PAB-KTL Push On Cable Markers, Transparent, 10mm Cable, 1013261

RS Stock No.: 661-8953Brand: Phoenix ContactManufacturers Part No.: 1013261
brand-logo
View all in Cable Markers

Technical documents

Specifications

Affixing Method

Push On

Series

PAB-KTL

Cable Diameter Range

10mm

Maximum Cable Diameter

10mm

Colour

Transparent

Quantity

200

Printable

No

Material

PVC

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+80°C

Resistant To

Flame

Operating Temperature Range

-50 → +80 °C

Country of Origin

Sweden

Product details

PAB-KTL Cable Tag Carrier

Cable tag carrier with writing field along the cable
Attachment with cable tie
Silicon-free, flammability rating UL 94 V0

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Phoenix Contact PAB-KTL Push On Cable Markers, Transparent, 10mm Cable, 1013261

P.O.A.

Phoenix Contact PAB-KTL Push On Cable Markers, Transparent, 10mm Cable, 1013261
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Affixing Method

Push On

Series

PAB-KTL

Cable Diameter Range

10mm

Maximum Cable Diameter

10mm

Colour

Transparent

Quantity

200

Printable

No

Material

PVC

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+80°C

Resistant To

Flame

Operating Temperature Range

-50 → +80 °C

Country of Origin

Sweden

Product details

PAB-KTL Cable Tag Carrier

Cable tag carrier with writing field along the cable
Attachment with cable tie
Silicon-free, flammability rating UL 94 V0

You may be interested in