Phoenix Contact PTPOWER Series AGK PT 4X6/M10 Pluggable Terminal Block, 41A, 20 → 8 AWG Wire, Push In Termination

RS Stock No.: 201-3905Brand: Phoenix ContactManufacturers Part No.: 1017448
brand-logo
View all in Standard Terminal Blocks

Technical documents

Specifications

Current Rating

41A

Wire Size

20 → 8 AWG

Termination Method

Push In

Voltage Rating

1 kV

Series

PTPOWER

Colour

Grey

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Phoenix Contact PTPOWER Series AGK PT 4X6/M10 Pluggable Terminal Block, 41A, 20 → 8 AWG Wire, Push In Termination

P.O.A.

Each (In a Pack of 10) (ex VAT)

Phoenix Contact PTPOWER Series AGK PT 4X6/M10 Pluggable Terminal Block, 41A, 20 → 8 AWG Wire, Push In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Rating

41A

Wire Size

20 → 8 AWG

Termination Method

Push In

Voltage Rating

1 kV

Series

PTPOWER

Colour

Grey

Country of Origin

China