Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
7
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
24A
Body Orientation
Straight
Colour
Green
Voltage Rating
400 V
Series
TDPT 2.5/ 7-SC-5.08
Width
36.36mm
Depth
19mm
Length
18mm
Material
Copper Alloy (Contact)
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
7
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
24A
Body Orientation
Straight
Colour
Green
Voltage Rating
400 V
Series
TDPT 2.5/ 7-SC-5.08
Width
36.36mm
Depth
19mm
Length
18mm
Material
Copper Alloy (Contact)
Country of Origin
China