Technical documents
Specifications
Brand
Phoenix ContactConnector Type
ST
Number Of Ports
6
Number of Populated Ports
2
Panel Type
Front
Single/Multimode
Single Mode
Simplex/Duplex
Duplex
Dimensions
130 x 40 x 135mm
Depth
135mm
Height
130mm
Width
40mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact 6 Port ST Single Mode Duplex Fibre Optic Patch Panel With 2 Ports Populated
1
P.O.A.
Phoenix Contact 6 Port ST Single Mode Duplex Fibre Optic Patch Panel With 2 Ports Populated
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactConnector Type
ST
Number Of Ports
6
Number of Populated Ports
2
Panel Type
Front
Single/Multimode
Single Mode
Simplex/Duplex
Duplex
Dimensions
130 x 40 x 135mm
Depth
135mm
Height
130mm
Width
40mm
Country of Origin
Germany