Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact Distribution Block, 2 Way, 2.5mm², 17.5A, 450 V, Pink

RS Stock No.: 201-3955Brand: Phoenix ContactManufacturers Part No.: 1045941
brand-logo
View all in Distribution Blocks

Technical documents

Specifications

Number Of Ways

2

Termination Method

Push In

Wire Size

14 AWG

Housing Material

Polyamide

IP Rating

IP20

Current Rating

17.5A

Voltage Rating

450 V

Cable CSA

2.5mm²

Colour

Pink

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Phoenix Contact Distribution Block, 2 Way, 2.5mm², 17.5A, 450 V, Pink

P.O.A.

Each (In a Pack of 50) (ex VAT)

Phoenix Contact Distribution Block, 2 Way, 2.5mm², 17.5A, 450 V, Pink
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Ways

2

Termination Method

Push In

Wire Size

14 AWG

Housing Material

Polyamide

IP Rating

IP20

Current Rating

17.5A

Voltage Rating

450 V

Cable CSA

2.5mm²

Colour

Pink