Technical documents
Specifications
Brand
Phoenix ContactThread Size
M12
Hole Diameter
M12
Material
Brass
Threaded/Unthreaded
Threaded
Colour
Silver
IP Rating
IP68
Series
HC
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactThread Size
M12
Hole Diameter
M12
Material
Brass
Threaded/Unthreaded
Threaded
Colour
Silver
IP Rating
IP68
Series
HC
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany