Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
11
Pitch
3.5mm
Series
DMCV 1.5
Number Of Rows
2
Mounting Type
Plug-In
Country of Origin
China
P.O.A.
Each (In a Pack of 50) (ex VAT)
Phoenix Contact, 3.5mm Pitch, DMCV 1.5, 11 Way, Pluggable Terminal Block, Header, Plug-In, 1053852
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
Phoenix Contact, 3.5mm Pitch, DMCV 1.5, 11 Way, Pluggable Terminal Block, Header, Plug-In, 1053852
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
11
Pitch
3.5mm
Series
DMCV 1.5
Number Of Rows
2
Mounting Type
Plug-In
Country of Origin
China