Technical documents
Specifications
Brand
Phoenix ContactDimensions L x W x H
111 x 180 x 180mm
Material
Polycarbonate
Length
111mm
Width
180mm
Height
180mm
IP Rating
IP65
Current Rating
20A
Series
SOL
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact SOL Series Polycarbonate Junction Box, IP65, 111 x 180 x 180mm
1
P.O.A.
Phoenix Contact SOL Series Polycarbonate Junction Box, IP65, 111 x 180 x 180mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactDimensions L x W x H
111 x 180 x 180mm
Material
Polycarbonate
Length
111mm
Width
180mm
Height
180mm
IP Rating
IP65
Current Rating
20A
Series
SOL
Country of Origin
Germany