Phoenix Contact Female 9 Pin D-sub to Male 9 Pin D-sub Serial Cable, 1m

RS Stock No.: 191-4320Brand: Phoenix ContactManufacturers Part No.: 1066591
brand-logo
View all in Serial Cables

Technical documents

Specifications

Connector 1

9 Pin D-sub

Connector 2

9 Pin D-sub

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

1m

Sheath Colour

Grey

Voltage Rating

25, 60 V

Current Rating

2 A

Connector B

9 pin D-sub

Connector B Gender

Male

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Female 9 Pin D-sub to Male 9 Pin D-sub Serial Cable, 1m

P.O.A.

Phoenix Contact Female 9 Pin D-sub to Male 9 Pin D-sub Serial Cable, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Connector 1

9 Pin D-sub

Connector 2

9 Pin D-sub

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

1m

Sheath Colour

Grey

Voltage Rating

25, 60 V

Current Rating

2 A

Connector B

9 pin D-sub

Connector B Gender

Male

Country of Origin

Germany