Technical documents
Specifications
Brand
Phoenix ContactCurrent Rating
4A
Plug/Socket
Socket
Pole Format
4P
Voltage Rating
50 V ac, 60 V dc
Mounting Type
PCB Mount
Body Orientation
Straight
IP Rating
IP67
Series
1068
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 100) (ex VAT)
Phoenix Contact, 1068 IP67 PCB Mount 4P Power Connector Socket, Rated At 4A, 50 V ac, 60 V dc
100
P.O.A.
Each (In a Pack of 100) (ex VAT)
Phoenix Contact, 1068 IP67 PCB Mount 4P Power Connector Socket, Rated At 4A, 50 V ac, 60 V dc
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactCurrent Rating
4A
Plug/Socket
Socket
Pole Format
4P
Voltage Rating
50 V ac, 60 V dc
Mounting Type
PCB Mount
Body Orientation
Straight
IP Rating
IP67
Series
1068
Country of Origin
Germany