Phoenix Contact 1073555 5-NS 35, MPT 2 Series Green/Yellow, 2.5mm², 1-Level, Push In Termination

RS Stock No.: 269-7893Brand: Phoenix ContactManufacturers Part No.: 1073555
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Green/Yellow

Number of Levels

1

Series

5-NS 35, MPT 2

American Wire Gauge

26 → 12AWG

Termination Method

Push In

Cable CSA

2.5mm²

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Phoenix Contact 1073555 5-NS 35, MPT 2 Series Green/Yellow, 2.5mm², 1-Level, Push In Termination

P.O.A.

Each (In a Pack of 50) (ex VAT)

Phoenix Contact 1073555 5-NS 35, MPT 2 Series Green/Yellow, 2.5mm², 1-Level, Push In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Green/Yellow

Number of Levels

1

Series

5-NS 35, MPT 2

American Wire Gauge

26 → 12AWG

Termination Method

Push In

Cable CSA

2.5mm²

Country of Origin

Poland