Phoenix Contact DC-DC Converter, 24V/ 8A Output, 192W

RS Stock No.: 287-6438Brand: Phoenix ContactManufacturers Part No.: 1075240
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

24V

AC or DC Output Voltage

dc

Output Current

8A

Power Rating

192W

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact DC-DC Converter, 24V/ 8A Output, 192W

P.O.A.

Phoenix Contact DC-DC Converter, 24V/ 8A Output, 192W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

24V

AC or DC Output Voltage

dc

Output Current

8A

Power Rating

192W

Country of Origin

China