Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact 1 Phase Surge Protector, 10kA, DIN Rail Mount

RS Stock No.: 252-5375Brand: Phoenix ContactManufacturers Part No.: 1077107
brand-logo
View all in Surge Protection Devices

Technical documents

Specifications

Device Type

Surge Protector

Maximum Surge Current

10kA

Range

TERMITRAB

Series

TTC

Electrical Phase

1

Mounting Style

DIN Rail

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 1 Phase Surge Protector, 10kA, DIN Rail Mount

P.O.A.

Phoenix Contact 1 Phase Surge Protector, 10kA, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Device Type

Surge Protector

Maximum Surge Current

10kA

Range

TERMITRAB

Series

TTC

Electrical Phase

1

Mounting Style

DIN Rail

Country of Origin

Germany