Phoenix Contact RIF-1-RSC-LDP-12DC/1IC Series Interface Relay, DIN Rail Mount, 12V dc Coil, SPST

RS Stock No.: 189-2313Brand: Phoenix ContactManufacturers Part No.: 1078803
brand-logo

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

DIN Rail

Series

RIF-1-RSC-LDP-12DC/1IC

Minimum Input Voltage

12V dc

Maximum Input Voltage

250V ac/dc

Terminal Type

Screw

Switching Voltage

12 → 250V ac/dc

Depth

75mm

Height

89mm

Length

16mm

Contact Material

Silver Alloy

Input Current

34mA

Dimensions

16 x 75 x 89mm

Input Voltage Range

12 → 250V ac/dc

Relay Switching Classification

Solid State Relay

Special Features

IP20 Relay Base, LED Operation Indicator

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Life

3 x 10^7 cycles

Operating Temperature Range

-40 → +70°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact RIF-1-RSC-LDP-12DC/1IC Series Interface Relay, DIN Rail Mount, 12V dc Coil, SPST

P.O.A.

Phoenix Contact RIF-1-RSC-LDP-12DC/1IC Series Interface Relay, DIN Rail Mount, 12V dc Coil, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

DIN Rail

Series

RIF-1-RSC-LDP-12DC/1IC

Minimum Input Voltage

12V dc

Maximum Input Voltage

250V ac/dc

Terminal Type

Screw

Switching Voltage

12 → 250V ac/dc

Depth

75mm

Height

89mm

Length

16mm

Contact Material

Silver Alloy

Input Current

34mA

Dimensions

16 x 75 x 89mm

Input Voltage Range

12 → 250V ac/dc

Relay Switching Classification

Solid State Relay

Special Features

IP20 Relay Base, LED Operation Indicator

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Life

3 x 10^7 cycles

Operating Temperature Range

-40 → +70°C

Country of Origin

China