Phoenix Contact PLC-RSC-230AC/21-21/SO46/HI Series Relay Module, DIN Rail Mount, 60V dc Coil, DPDT, 6A Load

RS Stock No.: 239-5065Brand: Phoenix ContactManufacturers Part No.: 1079387
brand-logo

Technical documents

Specifications

Coil Voltage

60V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

PLC-RSC-230AC/21-21/SO46/HI

Load Current Rating

6A

Minimum Input Voltage

190V

Maximum Input Voltage

253V

Country of Origin

Germany

You may be interested in
Phoenix Contact DIN Rail Relay Socket
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Phoenix Contact PLC-RSC-230AC/21-21/SO46/HI Series Relay Module, DIN Rail Mount, 60V dc Coil, DPDT, 6A Load

P.O.A.

Each (In a Pack of 10) (ex VAT)

Phoenix Contact PLC-RSC-230AC/21-21/SO46/HI Series Relay Module, DIN Rail Mount, 60V dc Coil, DPDT, 6A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Phoenix Contact DIN Rail Relay Socket
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Coil Voltage

60V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

PLC-RSC-230AC/21-21/SO46/HI

Load Current Rating

6A

Minimum Input Voltage

190V

Maximum Input Voltage

253V

Country of Origin

Germany

You may be interested in
Phoenix Contact DIN Rail Relay Socket
P.O.A.Each (In a Pack of 10) (ex VAT)