Phoenix Contact FDX 20Series, 2 Port SC Single Mode Fibre Splice Enclosure, Single Mode Fiber Glass Optical Fibre Type

RS Stock No.: 493-175Brand: Phoenix ContactManufacturers Part No.: 1083665
brand-logo

Technical documents

Specifications

Accessory Type

Fibre Splice Enclosure

Connector Type

SC

Optical Fibre Type

Single Mode Fiber Glass

Number Of Ports

2

Single/Multimode

Single Mode

Series

FDX 20

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact FDX 20Series, 2 Port SC Single Mode Fibre Splice Enclosure, Single Mode Fiber Glass Optical Fibre Type

P.O.A.

Phoenix Contact FDX 20Series, 2 Port SC Single Mode Fibre Splice Enclosure, Single Mode Fiber Glass Optical Fibre Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Accessory Type

Fibre Splice Enclosure

Connector Type

SC

Optical Fibre Type

Single Mode Fiber Glass

Number Of Ports

2

Single/Multimode

Single Mode

Series

FDX 20

Country of Origin

Germany