Phoenix Contact FL SWITCH Series DIN Rail Mount Ethernet Switch, 16 RJ45 Ports, 1000Mbit/s Transmission, 24V

RS Stock No.: 519-997Brand: Phoenix ContactManufacturers Part No.: 1085115
brand-logo
View all in Network Hubs

Technical documents

Specifications

Transmission Length

100m

Transmission Speed

1000Mbit/s

RJ45 Ports

16

Nominal Supply Voltage

24V

Mounting

DIN Rail Mount

Series

FL SWITCH

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact FL SWITCH Series DIN Rail Mount Ethernet Switch, 16 RJ45 Ports, 1000Mbit/s Transmission, 24V

P.O.A.

Phoenix Contact FL SWITCH Series DIN Rail Mount Ethernet Switch, 16 RJ45 Ports, 1000Mbit/s Transmission, 24V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Transmission Length

100m

Transmission Speed

1000Mbit/s

RJ45 Ports

16

Nominal Supply Voltage

24V

Mounting

DIN Rail Mount

Series

FL SWITCH

Country of Origin

Taiwan, Province Of China