Phoenix Contact Unmanaged 7 Port Ethernet Switch
RS Stock No.: 222-1944Brand: Phoenix ContactManufacturers Part No.: 1085171Distrelec Article No.: 30316889

Technical documents
Specifications
Brand
Phoenix ContactNumber Of Ports
7
Switch Type
Unmanaged
RJ45 Ports
5
SFP Ports
2
Height
140.4mm
Series
FL SWITCH 1105N-2SFP
Depth
92.4mm
Width
22.5mm
Dimensions
92.4 x 22.5 x 140.4mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact Unmanaged 7 Port Ethernet Switch
1
P.O.A.
Phoenix Contact Unmanaged 7 Port Ethernet Switch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Ports
7
Switch Type
Unmanaged
RJ45 Ports
5
SFP Ports
2
Height
140.4mm
Series
FL SWITCH 1105N-2SFP
Depth
92.4mm
Width
22.5mm
Dimensions
92.4 x 22.5 x 140.4mm
Country of Origin
Taiwan, Province Of China