Phoenix Contact Unmanaged 8 Port Ethernet Switch
RS Stock No.: 220-5634Brand: Phoenix ContactManufacturers Part No.: 1085243Distrelec Article No.: 30316895

Technical documents
Specifications
Brand
Phoenix ContactNumber Of Ports
8
Switch Type
Unmanaged
RJ45 Ports
8
Height
140.4mm
Series
FL SWITCH 1108N
Width
22.5mm
Depth
92.4mm
Dimensions
140.4 x 22.5 x 92.4mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact Unmanaged 8 Port Ethernet Switch
1
P.O.A.
Phoenix Contact Unmanaged 8 Port Ethernet Switch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Ports
8
Switch Type
Unmanaged
RJ45 Ports
8
Height
140.4mm
Series
FL SWITCH 1108N
Width
22.5mm
Depth
92.4mm
Dimensions
140.4 x 22.5 x 92.4mm
Country of Origin
Taiwan, Province Of China