Technical documents
Specifications
Brand
Phoenix ContactColour
Blue
Number of Levels
Single
American Wire Gauge
6 → 10AWG
Series
UBAL
Termination Method
Screw
Cable CSA
50mm²
Voltage Rating
1 kV
Country of Origin
Estonia
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 20) (ex VAT)
Phoenix Contact 1086466 UBAL Series Blue, 50mm², Single-Level, Screw Termination
20
P.O.A.
Each (In a Pack of 20) (ex VAT)
Phoenix Contact 1086466 UBAL Series Blue, 50mm², Single-Level, Screw Termination
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactColour
Blue
Number of Levels
Single
American Wire Gauge
6 → 10AWG
Series
UBAL
Termination Method
Screw
Cable CSA
50mm²
Voltage Rating
1 kV
Country of Origin
Estonia