Technical documents
Specifications
Brand
Phoenix ContactColour
Grey
Voltage Rating
1 kV
Series
PTV
American Wire Gauge
24 → 10AWG
Termination Method
Push In
Fused
No
Current Rating
32A
Model Number
PTV 4
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (ex VAT)
Phoenix Contact 1088728 PTV Series Grey, Push In Termination
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
Phoenix Contact 1088728 PTV Series Grey, Push In Termination
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactColour
Grey
Voltage Rating
1 kV
Series
PTV
American Wire Gauge
24 → 10AWG
Termination Method
Push In
Fused
No
Current Rating
32A
Model Number
PTV 4
Country of Origin
China