Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact 1088740 PTV Series Blue, Push In Termination

RS Stock No.: 220-5679Brand: Phoenix ContactManufacturers Part No.: 1088740
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Blue

Series

PTV

American Wire Gauge

24 → 10AWG

Termination Method

Push In

Fused

No

Current Rating

20A

Voltage Rating

500 V

Model Number

PTV 4-MT BU

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Phoenix Contact 1088740 PTV Series Blue, Push In Termination

P.O.A.

Each (In a Pack of 50) (ex VAT)

Phoenix Contact 1088740 PTV Series Blue, Push In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Blue

Series

PTV

American Wire Gauge

24 → 10AWG

Termination Method

Push In

Fused

No

Current Rating

20A

Voltage Rating

500 V

Model Number

PTV 4-MT BU

Country of Origin

China