Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
6
Pitch
7.5mm
Number Of Rows
1
Mounting Type
PCB Mount
Gender
Female
Termination Method
PCB
Series
5-ZB, LPTA 6/ 6-7
Country of Origin
Poland
You may be interested in
Phoenix Contact PLA 5/ 6-7.5-ZF Series PCB Terminal Block, 6-Contact, 7.5mm Pitch, Through Hole Mount, 1-Row, SpringBrand: Phoenix Contact
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 25) (ex VAT)
Phoenix Contact 5-ZB, LPTA 6/ 6-7 Series PCB Terminal Block, 6-Contact, 7.5mm Pitch, PCB Mount, 1-Row, PCB Termination
25
P.O.A.
Each (In a Pack of 25) (ex VAT)
Phoenix Contact 5-ZB, LPTA 6/ 6-7 Series PCB Terminal Block, 6-Contact, 7.5mm Pitch, PCB Mount, 1-Row, PCB Termination
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact PLA 5/ 6-7.5-ZF Series PCB Terminal Block, 6-Contact, 7.5mm Pitch, Through Hole Mount, 1-Row, SpringBrand: Phoenix Contact
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
6
Pitch
7.5mm
Number Of Rows
1
Mounting Type
PCB Mount
Gender
Female
Termination Method
PCB
Series
5-ZB, LPTA 6/ 6-7
Country of Origin
Poland
You may be interested in
Phoenix Contact PLA 5/ 6-7.5-ZF Series PCB Terminal Block, 6-Contact, 7.5mm Pitch, Through Hole Mount, 1-Row, SpringBrand: Phoenix Contact
P.O.A.Each (In a Pack of 5) (ex VAT)