Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
15
Pitch
5.08mm
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Push-In
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (ex VAT)
Phoenix Contact, 5.08mm Pitch, 15 Way, , Pluggable Terminal Block, Plug, Cable Mount, Push-In Termination, 1110621
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
Phoenix Contact, 5.08mm Pitch, 15 Way, , Pluggable Terminal Block, Plug, Cable Mount, Push-In Termination, 1110621
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
15
Pitch
5.08mm
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Push-In
Country of Origin
Poland