Phoenix Contact 2 (EX5)R C1 YE/BK, MM-WMS-2 3 Heat Shrink Cable Marker, Yellow, 1.6 → 3.2mm Cable, for , for

RS Stock No.: 233-3440Brand: Phoenix ContactManufacturers Part No.: 1116176
brand-logo
View all in Cable Markers

Technical documents

Specifications

Affixing Method

Heat Shrink

Minimum Cable Diameter

1.6mm

Maximum Cable Diameter

3.2mm

Colour

Yellow

Length

1.8m

Printable

Yes

Material

Polyolefin

Cable Diameter Range

1.6 → 3.2mm

Series

2 (EX5)R C1 YE/BK, MM-WMS-2 3

For Use With

THERMOMARK GO, THERMOMARK GO.K

Kit or Accessory Type

Cable Marker

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 2 (EX5)R C1 YE/BK, MM-WMS-2 3 Heat Shrink Cable Marker, Yellow, 1.6 → 3.2mm Cable, for , for

P.O.A.

Phoenix Contact 2 (EX5)R C1 YE/BK, MM-WMS-2 3 Heat Shrink Cable Marker, Yellow, 1.6 → 3.2mm Cable, for , for
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Affixing Method

Heat Shrink

Minimum Cable Diameter

1.6mm

Maximum Cable Diameter

3.2mm

Colour

Yellow

Length

1.8m

Printable

Yes

Material

Polyolefin

Cable Diameter Range

1.6 → 3.2mm

Series

2 (EX5)R C1 YE/BK, MM-WMS-2 3

For Use With

THERMOMARK GO, THERMOMARK GO.K

Kit or Accessory Type

Cable Marker

Country of Origin

China