Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact 5 (15X5)R C1 WH/BK, MM-WMT 3 Slide On Cable Marker, White, 2 → 3.5mm Cable, for , for

RS Stock No.: 233-3445Brand: Phoenix ContactManufacturers Part No.: 1116191
brand-logo
View all in Cable Markers

Technical documents

Specifications

Affixing Method

Slide On

Minimum Cable Diameter

2mm

Maximum Cable Diameter

3.5mm

Colour

White

Length

5mm

Quantity

15pack

Printable

Yes

Material

Polyester

Cable Diameter Range

2 → 3.5mm

Series

5 (15X5)R C1 WH/BK, MM-WMT 3

Kit or Accessory Type

Cable Marker

For Use With

Thermomark Go

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 5 (15X5)R C1 WH/BK, MM-WMT 3 Slide On Cable Marker, White, 2 → 3.5mm Cable, for , for

P.O.A.

Phoenix Contact 5 (15X5)R C1 WH/BK, MM-WMT 3 Slide On Cable Marker, White, 2 → 3.5mm Cable, for , for
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Affixing Method

Slide On

Minimum Cable Diameter

2mm

Maximum Cable Diameter

3.5mm

Colour

White

Length

5mm

Quantity

15pack

Printable

Yes

Material

Polyester

Cable Diameter Range

2 → 3.5mm

Series

5 (15X5)R C1 WH/BK, MM-WMT 3

Kit or Accessory Type

Cable Marker

For Use With

Thermomark Go

Country of Origin

China