Phoenix Contact PLD M LED Machine Light Machine Light, 24 V dc

RS Stock No.: 498-144Brand: Phoenix ContactManufacturers Part No.: 1118035
brand-logo
View all in Machine Lights

Technical documents

Specifications

Lamp Type

LED Machine Light

Series

PLD M

Lamp Supplied

Yes

Luminosity

315 lm

Voltage Rating

24 V dc

Light Style

Light Bar

Wattage

3 W

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact PLD M LED Machine Light Machine Light, 24 V dc

P.O.A.

Phoenix Contact PLD M LED Machine Light Machine Light, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Lamp Type

LED Machine Light

Series

PLD M

Lamp Supplied

Yes

Luminosity

315 lm

Voltage Rating

24 V dc

Light Style

Light Bar

Wattage

3 W

Country of Origin

Germany