Phoenix Contact 230V ac Input Panel Mount Uninterruptible Power Supply, 1500VA (1.35kW), QUINT-HP-UPS

RS Stock No.: 498-153Brand: Phoenix ContactManufacturers Part No.: 1136811
brand-logo

Technical documents

Specifications

Model

QUINT-HP-UPS

Power Rating

1.35kW

VA Rating

1500VA

Output Voltage

230V ac

Input Voltage

230V ac

Mounting Type

Panel Mount

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 230V ac Input Panel Mount Uninterruptible Power Supply, 1500VA (1.35kW), QUINT-HP-UPS

P.O.A.

Phoenix Contact 230V ac Input Panel Mount Uninterruptible Power Supply, 1500VA (1.35kW), QUINT-HP-UPS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Model

QUINT-HP-UPS

Power Rating

1.35kW

VA Rating

1500VA

Output Voltage

230V ac

Input Voltage

230V ac

Mounting Type

Panel Mount

Country of Origin

Germany