Phoenix Contact MACX Temperature Transmitter Temperature Input, 36 V dc

RS Stock No.: 277-8643Brand: Phoenix ContactManufacturers Part No.: MACX MCR-1TS-I-OLP-SP
brand-logo
View all in Temperature Transmitters

Technical documents

Specifications

Input Type

Temperature

Supply Voltage

36 V dc

Output Type

Current

Minimum Temperature Input

-250°C

Maximum Temperature Input

2500°C

Series

MACX

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact MACX Temperature Transmitter Temperature Input, 36 V dc

P.O.A.

Phoenix Contact MACX Temperature Transmitter Temperature Input, 36 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Input Type

Temperature

Supply Voltage

36 V dc

Output Type

Current

Minimum Temperature Input

-250°C

Maximum Temperature Input

2500°C

Series

MACX

Country of Origin

Germany