Phoenix Contact 27D/ 30-SV- 490-1-BR, FQ 1 Series Surface Mount Socket Strip, 2-Row, 1.27mm Pitch, SMD Termination

RS Stock No.: 269-8023Brand: Phoenix ContactManufacturers Part No.: 1156838
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Number Of Rows

2

Pitch

1.27mm

Type

SMD Socket

Mounting Type

Surface Mount

Termination Method

SMD

Series

27D/ 30-SV- 490-1-BR, FQ 1

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 900) (ex VAT)

Phoenix Contact 27D/ 30-SV- 490-1-BR, FQ 1 Series Surface Mount Socket Strip, 2-Row, 1.27mm Pitch, SMD Termination

P.O.A.

Each (In a Pack of 900) (ex VAT)

Phoenix Contact 27D/ 30-SV- 490-1-BR, FQ 1 Series Surface Mount Socket Strip, 2-Row, 1.27mm Pitch, SMD Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Rows

2

Pitch

1.27mm

Type

SMD Socket

Mounting Type

Surface Mount

Termination Method

SMD

Series

27D/ 30-SV- 490-1-BR, FQ 1

Country of Origin

China