Technical documents
Specifications
Brand
Phoenix ContactNumber Of Rows
2
Pitch
2.54mm
Type
SMD Socket
Mounting Type
Surface Mount
Termination Method
SMD
Series
54D/ 10-SV-1020-1-BT, FQ 2
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 380) (ex VAT)
Phoenix Contact 54D/ 10-SV-1020-1-BT, FQ 2 Series Surface Mount Socket Strip, 2-Row, 2.54mm Pitch, SMD Termination
380
P.O.A.
Each (In a Pack of 380) (ex VAT)
Phoenix Contact 54D/ 10-SV-1020-1-BT, FQ 2 Series Surface Mount Socket Strip, 2-Row, 2.54mm Pitch, SMD Termination
Stock information temporarily unavailable.
380
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Rows
2
Pitch
2.54mm
Type
SMD Socket
Mounting Type
Surface Mount
Termination Method
SMD
Series
54D/ 10-SV-1020-1-BT, FQ 2
Country of Origin
China