Phoenix Contact PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row

RS Stock No.: 240-3100Brand: Phoenix ContactManufacturers Part No.: 1190365
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Number Of Contacts

4

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

Phoenix Contact PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row

P.O.A.

Each (In a Pack of 100) (ex VAT)

Phoenix Contact PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

4

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Country of Origin

Poland