Phoenix Contact PLC Relay Series Solid State Relay, DIN Rail Mount, 24V dc Coil, SPST, 5A Load

RS Stock No.: 240-7233Brand: Phoenix ContactManufacturers Part No.: 1194158
brand-logo

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

DIN Rail

Series

PLC Relay

Load Current Rating

5A

Minimum Input Voltage

19.2V

Maximum Input Voltage

28.8V dc

Switching Voltage

24V

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Phoenix Contact PLC Relay Series Solid State Relay, DIN Rail Mount, 24V dc Coil, SPST, 5A Load

P.O.A.

Each (In a Pack of 10) (ex VAT)

Phoenix Contact PLC Relay Series Solid State Relay, DIN Rail Mount, 24V dc Coil, SPST, 5A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

DIN Rail

Series

PLC Relay

Load Current Rating

5A

Minimum Input Voltage

19.2V

Maximum Input Voltage

28.8V dc

Switching Voltage

24V

Country of Origin

Germany