Phoenix Contact SACB Series Sensor Box, M8, 5m cable, 3 way, 10 port

RS Stock No.: 249-3004Brand: Phoenix ContactManufacturers Part No.: 1197325
brand-logo
View all in Sensor Connectivity

Technical documents

Specifications

Operating Voltage

30V dc

Number of Ports

10

Number of Ways

3

Connector Size

M8

Series

SACB

Weight

730g

Housing Material

PBT

IP Rating

IP67

Temperature Range

-25 → +80 °C

Cable Length

5m

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact SACB Series Sensor Box, M8, 5m cable, 3 way, 10 port

P.O.A.

Phoenix Contact SACB Series Sensor Box, M8, 5m cable, 3 way, 10 port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Operating Voltage

30V dc

Number of Ports

10

Number of Ways

3

Connector Size

M8

Series

SACB

Weight

730g

Housing Material

PBT

IP Rating

IP67

Temperature Range

-25 → +80 °C

Cable Length

5m

Country of Origin

Germany