Phoenix Contact Variable Speed Starter, 1.5 kW, 1 Phase, 110 → 240 V, 15.8 A, CSS Series

RS Stock No.: 252-5404Brand: Phoenix ContactManufacturers Part No.: 1201511
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Power Rating

1.5 kW

Phase

1

Supply Voltage

110 → 240 V

Current Rating

15.8 A

Series

CSS

Output Frequency

0 → 500Hz

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Variable Speed Starter, 1.5 kW, 1 Phase, 110 → 240 V, 15.8 A, CSS Series

P.O.A.

Phoenix Contact Variable Speed Starter, 1.5 kW, 1 Phase, 110 → 240 V, 15.8 A, CSS Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Rating

1.5 kW

Phase

1

Supply Voltage

110 → 240 V

Current Rating

15.8 A

Series

CSS

Output Frequency

0 → 500Hz

Country of Origin

Taiwan, Province Of China