Technical documents
Specifications
Brand
Phoenix ContactWire Size AWG
24 → 10AWG
Wire Size (AWG)
24 → 10AWG
Product Type
Crimp Tool
For Use With
Wire Ferrules
Operation
Hand
Series
CRIMPFOX
Overall Length
256 mm
Model Number
CRIMPFOX 6
Connector Type
Ferrule
Country of Origin
Sweden
Product details
Phoenix Contact Ferrule Crimping Tools
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact CRIMPFOX 6 Hand Crimp Tool for Wire Ferrules
1
P.O.A.
Phoenix Contact CRIMPFOX 6 Hand Crimp Tool for Wire Ferrules
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactWire Size AWG
24 → 10AWG
Wire Size (AWG)
24 → 10AWG
Product Type
Crimp Tool
For Use With
Wire Ferrules
Operation
Hand
Series
CRIMPFOX
Overall Length
256 mm
Model Number
CRIMPFOX 6
Connector Type
Ferrule
Country of Origin
Sweden
Product details