Phoenix Contact CRIMPFOX 10S Hand Crimp Tool for Wire Ferrules

RS Stock No.: 803-4420Brand: Phoenix ContactManufacturers Part No.: 1212045Distrelec Article No.: 30402003
brand-logo
View all in Crimp Tools

Technical documents

Specifications

Wire Size AWG

26 → 7AWG

Wire Size (AWG)

26 → 7AWG

Product Type

Crimp Tool

For Use With

Wire Ferrules

Operation

Hand

Crimp Profile

Square

Series

CRIMPFOX

Overall Length

175 mm

Model Number

CRIMPFOX 10S

Distrelec Product Id

30402003

Country of Origin

Germany

Product details

Phoenix Contact CRIMPFOX 10S Ferrule Hand Crimping Pliers

The Phoenix Contact CRIMPFOX 10S crimping pliers provide straight-forward crimping for crimping ferrules according to DIN 46228. It is compatible with both insulated and non-insulated ferrules. This compact crimping tool enables effortless crimping from a high quality tool.
This CRIMPFOX 10S ferrule crimp tool can crimp wires from 25 to 9 AWG (0.14 to 10mm). It creates a square-shaped crimp. This tool also features a releasable ratchet locking mechanism to ensure a secure crimp. The handles and the die of this CRIMPFOX 10S ferrule hand crimp tool is arranged in such a way that the ferrules can be crimped however the tool is held.Choosing a Phoenix Contact crimping tool ensures quality all round.

Features and Benefits

  • Suitable for ferrules with or without insulating collars

  • Square crimping shape

  • Ratchet locking mechanism

  • Saves time and effort

  • High quality crimping pliers

  • Replacement spring: 803-4433

Phoenix Contact Ferrule Crimping Tools

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact CRIMPFOX 10S Hand Crimp Tool for Wire Ferrules

P.O.A.

Phoenix Contact CRIMPFOX 10S Hand Crimp Tool for Wire Ferrules
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Wire Size AWG

26 → 7AWG

Wire Size (AWG)

26 → 7AWG

Product Type

Crimp Tool

For Use With

Wire Ferrules

Operation

Hand

Crimp Profile

Square

Series

CRIMPFOX

Overall Length

175 mm

Model Number

CRIMPFOX 10S

Distrelec Product Id

30402003

Country of Origin

Germany

Product details

Phoenix Contact CRIMPFOX 10S Ferrule Hand Crimping Pliers

The Phoenix Contact CRIMPFOX 10S crimping pliers provide straight-forward crimping for crimping ferrules according to DIN 46228. It is compatible with both insulated and non-insulated ferrules. This compact crimping tool enables effortless crimping from a high quality tool.
This CRIMPFOX 10S ferrule crimp tool can crimp wires from 25 to 9 AWG (0.14 to 10mm). It creates a square-shaped crimp. This tool also features a releasable ratchet locking mechanism to ensure a secure crimp. The handles and the die of this CRIMPFOX 10S ferrule hand crimp tool is arranged in such a way that the ferrules can be crimped however the tool is held.Choosing a Phoenix Contact crimping tool ensures quality all round.

Features and Benefits

  • Suitable for ferrules with or without insulating collars

  • Square crimping shape

  • Ratchet locking mechanism

  • Saves time and effort

  • High quality crimping pliers

  • Replacement spring: 803-4433

Phoenix Contact Ferrule Crimping Tools