Phoenix Contact WIREFOX 16-1 Series Wire Stripper, 6.0mm Min, 16.0mm Max, 166 mm Overall

RS Stock No.: 803-4470Brand: Phoenix ContactManufacturers Part No.: 1212157
brand-logo
View all in Wire Strippers

Technical documents

Specifications

Cable Type

Insulated

Stripping Range

6 → 16mm²

Minimum Size

6.0mm

Maximum Size

16.0mm

Overall Length

166 mm

Series

WIREFOX 16-1

Country of Origin

Germany

Product details

Phoenix Contact WIREFOX range

A Professional range of Phoenix Contact WIREFOX removal tools suitable for 2.5, 4 and 6 mm² cables.

Phoenix Contact Accessories

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Phoenix Contact WIREFOX 16-1 Series Wire Stripper, 6.0mm Min, 16.0mm Max, 166 mm Overall

P.O.A.

Phoenix Contact WIREFOX 16-1 Series Wire Stripper, 6.0mm Min, 16.0mm Max, 166 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Cable Type

Insulated

Stripping Range

6 → 16mm²

Minimum Size

6.0mm

Maximum Size

16.0mm

Overall Length

166 mm

Series

WIREFOX 16-1

Country of Origin

Germany

Product details

Phoenix Contact WIREFOX range

A Professional range of Phoenix Contact WIREFOX removal tools suitable for 2.5, 4 and 6 mm² cables.

Phoenix Contact Accessories

You may be interested in