Phoenix Contact Slotted Driver Bit, 0.6 x 3.5 x 70 mm Tip, 1/4 in Drive, Phillips Drive, 70 mm Overall

RS Stock No.: 135-747Brand: Phoenix ContactManufacturers Part No.: 1212569
brand-logo
View all in Screwdriver Bits

Technical documents

Specifications

Head Type

Slotted

Type

Screw Insert

Size

0.6 x 3.5 x 70 mm

Material

Steel

Overall Length

70 mm

Drive Size

1/4 in

Drive Type

Phillips

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Slotted Driver Bit, 0.6 x 3.5 x 70 mm Tip, 1/4 in Drive, Phillips Drive, 70 mm Overall

P.O.A.

Phoenix Contact Slotted Driver Bit, 0.6 x 3.5 x 70 mm Tip, 1/4 in Drive, Phillips Drive, 70 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Head Type

Slotted

Type

Screw Insert

Size

0.6 x 3.5 x 70 mm

Material

Steel

Overall Length

70 mm

Drive Size

1/4 in

Drive Type

Phillips

Country of Origin

Czech Republic