Phoenix Contact Phillips Driver Bit, PH 3 x 50 mm Tip, 1/4 in Drive, Phillips Drive, 50 mm Overall

RS Stock No.: 135-736Brand: Phoenix ContactManufacturers Part No.: 1212581
brand-logo
View all in Screwdriver Bits

Technical documents

Specifications

Head Type

Phillips

Type

Screw Insert

Size

PH 3 x 50 mm

Material

Steel

Overall Length

50 mm

Drive Size

1/4 in

Drive Type

Phillips

Country of Origin

Czech Republic

P.O.A.

Phoenix Contact Phillips Driver Bit, PH 3 x 50 mm Tip, 1/4 in Drive, Phillips Drive, 50 mm Overall

P.O.A.

Phoenix Contact Phillips Driver Bit, PH 3 x 50 mm Tip, 1/4 in Drive, Phillips Drive, 50 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Head Type

Phillips

Type

Screw Insert

Size

PH 3 x 50 mm

Material

Steel

Overall Length

50 mm

Drive Size

1/4 in

Drive Type

Phillips

Country of Origin

Czech Republic