Phoenix Contact Distribution Block, 12 Way, 2.5mm², 22.5A, 440 V, Blue

RS Stock No.: 492-912Brand: Phoenix ContactManufacturers Part No.: 1221413
brand-logo
View all in Distribution Blocks

Technical documents

Specifications

Number Of Ways

12

Termination Method

Snap In

Wire Size

26 → 12 AWG

Housing Material

Polyamide

Current Rating

22.5A

Voltage Rating

440 V

Cable CSA

2.5mm²

Colour

Blue

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Distribution Block, 12 Way, 2.5mm², 22.5A, 440 V, Blue

P.O.A.

Phoenix Contact Distribution Block, 12 Way, 2.5mm², 22.5A, 440 V, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Ways

12

Termination Method

Snap In

Wire Size

26 → 12 AWG

Housing Material

Polyamide

Current Rating

22.5A

Voltage Rating

440 V

Cable CSA

2.5mm²

Colour

Blue

Country of Origin

Poland