Phoenix Contact Sensor Actuator Cable, 1.5m

RS Stock No.: 240-7265Brand: Phoenix ContactManufacturers Part No.: 1224208
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Cross Sectional Area

5x 0.34 mm²

Number of Cores

5

Length

1.5m

Sheath Colour

Black

Shielded/Unshielded

Unshielded

Standards Met

IEC 61076-2-101

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Sensor Actuator Cable, 1.5m

P.O.A.

Phoenix Contact Sensor Actuator Cable, 1.5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Cross Sectional Area

5x 0.34 mm²

Number of Cores

5

Length

1.5m

Sheath Colour

Black

Shielded/Unshielded

Unshielded

Standards Met

IEC 61076-2-101

Country of Origin

Poland