Technical documents
Specifications
Brand
Phoenix ContactSeries
TRIO POWER
DC Input Voltage
100 → 240V dc
AC Input Voltage
100 → 240V ac
Type
Power Supply
Electrical Phase
1
AC or DC Input Voltage
dc
Input Voltage
240V
AC or DC Output Voltage
dc
Output Voltage
24V
Output Current
10A
Power Rating
240W
Dimensions
132 x 68 x 135mm
Height
135mm
Depth
132mm
Width
68mm
MTBF
> 400000 h (60 °C), > 860000 h (40 °C), > 1300000 h (25 °C)
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Model
TRIO3-PS/1AC/24DC/10/4C/IOL
Efficiency
94.5 % (120 V AC), 95.5 % (230 V AC)
Mounting Type
DIN Rail Mount
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactSeries
TRIO POWER
DC Input Voltage
100 → 240V dc
AC Input Voltage
100 → 240V ac
Type
Power Supply
Electrical Phase
1
AC or DC Input Voltage
dc
Input Voltage
240V
AC or DC Output Voltage
dc
Output Voltage
24V
Output Current
10A
Power Rating
240W
Dimensions
132 x 68 x 135mm
Height
135mm
Depth
132mm
Width
68mm
MTBF
> 400000 h (60 °C), > 860000 h (40 °C), > 1300000 h (25 °C)
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Model
TRIO3-PS/1AC/24DC/10/4C/IOL
Efficiency
94.5 % (120 V AC), 95.5 % (230 V AC)
Mounting Type
DIN Rail Mount
Country of Origin
China