Technical documents
Specifications
Brand
Phoenix ContactRange
CHARX Connect Universal
Series
CHARX GBHCI12
Connector Type
GB/T
Current Rating
32A
Connector Gender
Female
Cable Length
2m
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact, CHARX GBHCI12 GB/T EV Connector Socket, 32A, 2m Cable
1
P.O.A.
Phoenix Contact, CHARX GBHCI12 GB/T EV Connector Socket, 32A, 2m Cable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactRange
CHARX Connect Universal
Series
CHARX GBHCI12
Connector Type
GB/T
Current Rating
32A
Connector Gender
Female
Cable Length
2m
Country of Origin
Poland