Phoenix Contact, 0M2, CHARX T2HCI12-3AC32-2 EV Type 2 Electric vehicle connector, 32A, 2m Cable

Technical documents
Specifications
Brand
Phoenix ContactRange
Vehicle Charging Inlet
Series
0M2, CHARX T2HCI12-3AC32-2
Connector Type
EV Type 2
Current Rating
32A
Operating Voltage
12V
Key Type
XWCAIC
Mounting Type
Front Mount
Better World Claim
Renewable energy solution
Better World Product (Find out more)
Yes
Cable Length
2m
IP Rating
IP55
Colour
Black
Contact Material
Silver
Minimum Operating Temperature
-40°C
Width
73mm
Housing Material
Plastic
For Use With
Charging Electric Vehicles (EV)
Maximum Operating Temperature
+60°C
Depth
73mm
Height
73mm
Standards Met
DIN EN 60738-1, IEC 62196-2
Distrelec Product Id
30413886
Country of Origin
Poland
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactRange
Vehicle Charging Inlet
Series
0M2, CHARX T2HCI12-3AC32-2
Connector Type
EV Type 2
Current Rating
32A
Operating Voltage
12V
Key Type
XWCAIC
Mounting Type
Front Mount
Better World Claim
Renewable energy solution
Better World Product (Find out more)
Yes
Cable Length
2m
IP Rating
IP55
Colour
Black
Contact Material
Silver
Minimum Operating Temperature
-40°C
Width
73mm
Housing Material
Plastic
For Use With
Charging Electric Vehicles (EV)
Maximum Operating Temperature
+60°C
Depth
73mm
Height
73mm
Standards Met
DIN EN 60738-1, IEC 62196-2
Distrelec Product Id
30413886
Country of Origin
Poland